RS PRO 147 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

$2.50

(exc. GST)

$2.75

(inc. GST)

RS Stock No.:
717-3142
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

147kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

500μm

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

Termination Style

Solder Pad

COO (Country of Origin):
TW

0805 Format Resistor, RS Series - ( 25kΩ → 224.9kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy