RS PRO 23.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W

Get a bulk buy discount

Add 15000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$35.00

(exc. GST)

$40.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
5000 - 10000$0.007$35.00-
15000 - 15000$0.007$35.00-
20000 - 20000$0.006$30.00$20.00
25000 +$0.006$30.00$25.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
717-1073
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

23.2kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Height

450μm

Width

800μm

Standards/Approvals

IEC 60115, JIS C 5201, RoHS

Termination Style

Solder Pad

COO (Country of Origin):
TW

0603 Format RS Series - ( 10kΩ → 99.9kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy