Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$35.00
(exc. GST)
$40.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | $0.007 | $35.00 |
| 15000 - 15000 | $0.007 | $35.00 |
| 20000 - 20000 | $0.006 | $30.00 |
| 25000 + | $0.006 | $30.00 |
*price indicative
- RS Stock No.:
- 717-1001
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 13.3kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115, JIS C 5201, RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 13.3kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals IEC 60115, JIS C 5201, RoHS | ||
Length 1.6mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
0603 Format RS Series - ( 10kΩ → 99.9kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO RS 13.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W
- RS PRO RS 2.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO RS 4.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO RS 25.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO RS 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO RS 316 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO RS 36 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO RS 68 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
