RS PRO RS 10.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$40.00

(exc. GST)

$45.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 10000$0.008$40.00
15000 - 15000$0.008$40.00
20000 - 20000$0.008$40.00
25000 +$0.007$35.00

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
717-0982
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

10.7kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Standards/Approvals

IEC 60115, JIS C 5201, RoHS

Length

1.6mm

Termination Style

Solder Pad

Height

0.45mm

COO (Country of Origin):
TW

0603 Format RS Series - ( 10kΩ → 99.9kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy