RS PRO 16.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
716-9200
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

16.5kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

IEC 60115-1, JIS C 5201, RoHS

Length

1mm

Height

350μm

Termination Style

Solder Pad

COO (Country of Origin):
TW

0402 Format RS Series - ( 3.6kΩ → 66.5kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy