RS PRO 150 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W

Get a bulk buy discount

Add 50000 more to save -

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$40.00

(exc. GST)

$45.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
5000 - 45000$0.008$40.00-
50000 - 245000$0.008$40.00-
250000 +$0.007$35.0012%

*price indicative

RS Stock No.:
713-6875
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

150Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-1, JIS C 5201, RoHS

Termination Style

Solder Pad

Length

2mm

Height

500μm

Width

1.25mm

COO (Country of Origin):
TW

0805 Format Resistor, 5% RS Series - ( 1Ω → 499Ω )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy