RS PRO 2.7kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- RS Stock No.:
- 713-4169
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-4169
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 2.7kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±5% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | RS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 2.7kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±5% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200ppm/°C | ||
Series RS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- RS PRO 68Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ 330Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ 560Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ 3.3kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ3G 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- KOA RK73B 560kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- KOA RK73B 240kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ 2.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W












