Get a bulk buy discount
Add 15000 more to save -
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$30.00
(exc. GST)
$35.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15,000 unit(s) ready to ship from another location
- Plus 15,000 unit(s) shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 10000 | $0.006 | $30.00 | - |
| 15000 - 15000 | $0.006 | $30.00 | - |
| 20000 - 20000 | $0.006 | $30.00 | - |
| 25000 + | $0.005 | $25.00 | 16% |
*price indicative
- RS Stock No.:
- 713-4052
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.7Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115, JIS C 5201, RoHS | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 4.7Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals IEC 60115, JIS C 5201, RoHS | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
0603 Format Resistor, 5% RS Series - ( 1Ω → 820kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
- RS Stock No. 7134040
Each (On a Reel of 5000)
$0.005
- RS Stock No. 7134116
Each (On a Reel of 5000)
$0.006
- RS Stock No. 7134084
Each (On a Reel of 5000)
$0.003
- RS Stock No. 7134107
Each (On a Reel of 5000)
$0.013
Related links
- RS PRO RS 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W
- RS PRO RS 330 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W
- RS PRO RS 560 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W
- RS PRO RS 39 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W
- RS PRO RS 68 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W
- RS PRO RS 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W
- RS PRO RS 33 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W
- RS PRO RS 56 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W











