RS PRO 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$55.00

(exc. GST)

$60.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.011$55.00-
25000 +$0.01$50.009%

*price indicative

RS Stock No.:
713-1448
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

4.7kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-1, JIS C 5201, RoHS

Length

3.1mm

Termination Style

Solder Pad

Height

550μm

Width

1.55mm

COO (Country of Origin):
TW

1206 Format Resistor, 5% RS Series - ( 1Ω → 91kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy