- RS Stock No.:
- 713-1331
- Brand:
- RS PRO
On back order for despatch 25/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.011
(exc. GST)
$0.012
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 45000 | $0.011 | $55.00 |
50000 - 245000 | $0.011 | $55.00 |
250000 + | $0.01 | $50.00 |
*price indicative |
- RS Stock No.:
- 713-1331
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
1206 Format Resistor, 5% RS Series - ( 1Ω → 91kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 200Ω |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±5% |
Power Rating | 0.25W |
Temperature Coefficient | ±200ppm/°C |
Series | RS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Bourns 10kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W -...
- CTS 200mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - 73L4R20J
- Panasonic 750Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W -...
- Vishay 330Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W -...
- RS PRO 180Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 62Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - ERJS08J620V
- Panasonic 750Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W -...
- RS PRO 3.9Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W