RS PRO 3.9 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
713-1198
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

3.9Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-1, JIS C 5201, RoHS

Length

3.1mm

Width

1.55mm

Height

550μm

Termination Style

Solder Pad

COO (Country of Origin):
TW

1206 Format Resistor, 5% RS Series - ( 1Ω → 91kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy