RS PRO 3.3 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W

Get a bulk buy discount

Add 50000 more to save -

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$55.00

(exc. GST)

$60.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 45000$0.011$55.00-
50000 - 245000$0.011$55.00-
250000 +$0.01$50.009%

*price indicative

RS Stock No.:
713-1186
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

3.3Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Height

550μm

Termination Style

Solder Pad

Length

3.1mm

Standards/Approvals

IEC 60115-1, JIS C 5201, RoHS

Width

1.55mm

COO (Country of Origin):
TW

1206 Format Resistor, 5% RS Series - ( 1Ω → 91kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Each (On a Reel of 5000)
$0.011
Each (On a Reel of 5000)
$0.012
Each (On a Reel of 5000)
$0.012
Each (On a Reel of 5000)
$0.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy