TE Connectivity RN73 442 Ω, 0402 Thin Film ±0.1 % 0.06 W - RN73C1E442RB

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
701-6279
Mfr. Part No.:
RN73C1E442RB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

RN73

Resistance

442 Ω

Package/Case

0402

Technology

Thin Film

Tolerance

±0.1 %

Power Rating

0.06 W

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±10 ppm/°C

Termination Style

Solder Pad

Voltage

25 V

COO (Country of Origin):
TW

51.1Ω to 1.47kΩ, 0.1% 10ppm


Surface Mount - 0402 - RN73 Series


Each (In a Pack of 5)
$4.456
Each (In a Pack of 5)
$2.32
Each (Supplied on a Reel)
$4.456
Each (In a Bag of 250)
$2.527

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy