TE Connectivity CPF 62 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - CPF0402B62KE1

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 16%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$3.40

(exc. GST)

$3.70

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 540 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 240$0.34$3.40-
250 - 990$0.284$2.8416%
1000 - 1990$0.231$2.3132%
2000 - 2490$0.213$2.1337%
2500 +$0.208$2.0838%

*price indicative

Packaging Options:
RS Stock No.:
701-5554
Mfr. Part No.:
CPF0402B62KE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

62kΩ

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Power Rating

0.06W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

COO (Country of Origin):
TW

0402 TE Connectivity CPF Series Precision Resistors 25.5kΩ-78.7kΩ


CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Features


High precision

High stability

Accurate dimensions

Temperature range of -55°C to +155°C

Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications

Surface Mount - 0402 - CPF Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy