Vishay P 1 MΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.33 W - P1206Y1004BNTA
- RS Stock No.:
- 684-2601
- Mfr. Part No.:
- P1206Y1004BNTA
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.87
(exc. GST)
$14.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 24 | $12.87 |
| 25 - 49 | $12.66 |
| 50 + | $12.38 |
*price indicative
- RS Stock No.:
- 684-2601
- Mfr. Part No.:
- P1206Y1004BNTA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1MΩ | |
| Resistor Type | Anti-Sulphuration, Current, Precision | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Plastic Tape | |
| Voltage | 200V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | P | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 3.06mm | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 1MΩ | ||
Resistor Type Anti-Sulphuration, Current, Precision | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Plastic Tape | ||
Voltage 200V | ||
Power Rating 0.33W | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series P | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Length 3.06mm | ||
Termination Style Wraparound | ||
- COO (Country of Origin):
- FR
1206 Format P Series 0.1%
Superior stability
Low temperature coefficient of resistance
Low voltage coefficient
Precision thin film SMD wraparound resistors for low noise and precision applications.
Surface Mount - 1206 - 0.1 / 0.05%
Standards
MIL-PRF-55342G
Related links
- Vishay P 1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.33 W - P1206Y1004BNTA
- TE Connectivity Holsworthy RT73 499 kΩ, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B499KBTD
- TE Connectivity Holsworthy RT73 422 Ω, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B422RBTD
- TE Connectivity Holsworthy RT73 71.5 kΩ, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B71K5BTD
- TE Connectivity Holsworthy RT73 200 Ω, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B200RBTD
- TE Connectivity Holsworthy RT73 130 kΩ, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B130KBTD
- TE Connectivity Holsworthy RT73 182 kΩ, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B182KBTD
- TE Connectivity Holsworthy RT73 150 Ω, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B150RBTD
