VPG Foil Resistors CSM 15 mΩ, 3637 Metal Strip Surface Mount Resistor ±0.1 % 2 W - Y14880R01500B9R
- RS Stock No.:
- 684-1642
- Mfr. Part No.:
- Y14880R01500B9R
- Brand:
- VPG Foil Resistors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$125.67
(exc. GST)
$138.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $125.67 |
| 3 - 4 | $122.57 |
| 5 + | $120.69 |
*price indicative
- RS Stock No.:
- 684-1642
- Mfr. Part No.:
- Y14880R01500B9R
- Brand:
- VPG Foil Resistors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VPG Foil Resistors | |
| Resistance | 15mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 3637 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 2W | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -65°C | |
| Series | CSM | |
| Maximum Operating Temperature | 170°C | |
| Height | 600μm | |
| Termination Style | Solder | |
| Length | 9.2mm | |
| Standards/Approvals | RoHS | |
| Width | 9.4mm | |
| Select all | ||
|---|---|---|
Brand VPG Foil Resistors | ||
Resistance 15mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 3637 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 2W | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -65°C | ||
Series CSM | ||
Maximum Operating Temperature 170°C | ||
Height 600μm | ||
Termination Style Solder | ||
Length 9.2mm | ||
Standards/Approvals RoHS | ||
Width 9.4mm | ||
- COO (Country of Origin):
- IL
CSM Series 3637 Format
CSM series high precision, current sensing metal strip SMD power resistors.
Bulk metal technology
Resistance values from 1mΩ
upto 3W Power rating
TCR up to 0±15 ppm/°C
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- VPG Foil Resistors CSM 15 mΩ, 3637 Metal Strip Surface Mount Resistor ±0.1 % 2 W - Y14880R01500B9R
- VPG Foil Resistors CSM 100 mΩ, 3637 Metal Strip Surface Mount Resistor ±0.1 % 2 W - Y14750R10000B9R
- VPG Foil Resistors CSM 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±0.1 % 1 W - Y14870R01000B9R
- VPG Foil Resistors CSM 50 mΩ, 2512 Metal Strip Surface Mount Resistor ±0.1 % Surface 1 W
- VPG Foil Resistors CSM 5 mΩ, 2512 Metal Strip Surface Mount Resistor ±0.1 % 1 W - Y14870R00500B9R
- VPG Foil Resistors CSM 50 mΩ, 2512 Metal Strip Surface Mount Resistor ±0.1 % Surface 1 W - Y14870R05000B9R
- VPG Foil Resistors CSM 100 mΩ, 2512 Metal Strip Surface Mount Resistor ±0.1 % 1 W - Y14870R10000B9R
- VPG Foil Resistors CSM 1 mΩ, 3637 Metal Strip Surface Mount Resistor ±0.5 % Surface 3 W - Y14880R00100D9R
