VPG Foil Resistors VSMP 2.5 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16252K50000T9R
- RS Stock No.:
- 684-1510
- Mfr. Part No.:
- Y16252K50000T9R
- Brand:
- VPG Foil Resistors
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-1510
- Mfr. Part No.:
- Y16252K50000T9R
- Brand:
- VPG Foil Resistors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VPG Foil Resistors | |
| Resistance | 2.5kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Metal Foil | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.01 % | |
| Power Rating | 0.33W | |
| Voltage | 87V | |
| Temperature Coefficient | -0.2 ppm/°C, +0.2 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VSMP | |
| Maximum Operating Temperature | 150°C | |
| Height | 640μm | |
| Standards/Approvals | RoHS | |
| Width | 1.57mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand VPG Foil Resistors | ||
Resistance 2.5kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Metal Foil | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.01 % | ||
Power Rating 0.33W | ||
Voltage 87V | ||
Temperature Coefficient -0.2 ppm/°C, +0.2 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VSMP | ||
Maximum Operating Temperature 150°C | ||
Height 640μm | ||
Standards/Approvals RoHS | ||
Width 1.57mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
1206 Format VSMP Series Ultra High Precision Z Foil SMD Chip Resistor
VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMPs full wraparound terminations ensure safe handling during the manufacturing process and provides
stability during multiple thermal cycles. Applications for the VSMP resistor include; Automatic test equipment (ATE); high precision instrumentation; laboratory, industrial and medical; Audio; EB applications; Military and Space; Airborne; Down-hole instrumentation; Communication
Surface Mount - 1206 - 0.1 / 0.05%
Related links
- VPG Foil Resistors VSMP 2.5 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16252K50000T9R
- VPG Foil Resistors VSMP 1 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16251K0000T9R
- VPG Foil Resistors VSMP 2 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16252K0000T9R
- VPG Foil Resistors VSMP 5 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16255K00000T9R
- VPG Foil Resistors VSMP 25 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y162525K0000T9R
- VPG Foil Resistors VSMP 20 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y162520K0000T9R
- VPG Foil Resistors VSMP 350 Ω, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y1625350R000T9R
- VPG Foil Resistors VSMP 250 Ω, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y1625250R000T9R
