VPG Foil Resistors VSMP 500 Ω, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.3 W - Y1625500R000T9R
- RS Stock No.:
- 684-1504
- Mfr. Part No.:
- Y1625500R000T9R
- Brand:
- VPG Foil Resistors
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 684-1504
- Mfr. Part No.:
- Y1625500R000T9R
- Brand:
- VPG Foil Resistors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VPG Foil Resistors | |
| Product Type | Surface Mount Resistor | |
| Resistance | 500Ω | |
| Resistor Type | Precision | |
| Technology | Metal Foil | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.01 % | |
| Voltage | 87V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | -0.2 ppm/°C, +0.2 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VSMP | |
| Maximum Operating Temperature | 150°C | |
| Height | 640μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.57mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand VPG Foil Resistors | ||
Product Type Surface Mount Resistor | ||
Resistance 500Ω | ||
Resistor Type Precision | ||
Technology Metal Foil | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.01 % | ||
Voltage 87V | ||
Power Rating 0.3W | ||
Temperature Coefficient -0.2 ppm/°C, +0.2 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VSMP | ||
Maximum Operating Temperature 150°C | ||
Height 640μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.57mm | ||
Length 3.2mm | ||
1206 Format VSMP Series Ultra High Precision Z Foil SMD Chip Resistor
VSMP Series ultra high precision Z Foil surface mount chip resistors offering proven reliability and excellent stability under different environmental conditions. The VSMPs full wraparound terminations ensure safe handling during the manufacturing process and provides
stability during multiple thermal cycles. Applications for the VSMP resistor include; Automatic test equipment (ATE); high precision instrumentation; laboratory, industrial and medical; Audio; EB applications; Military and Space; Airborne; Down-hole instrumentation; Communication
Surface Mount - 1206 - 0.1 / 0.05%
Related links
- VPG Foil Resistors VSMP 500 Ω, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.3 W - Y1625500R000T9R
- VPG Foil Resistors VSMP 500 Ω, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y1624500R000T9R
- VPG Foil Resistors VSMP 10 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % Surface 0.33 W - Y162510K0000T9R
- VPG Foil Resistors VSMP 1 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16251K0000T9R
- VPG Foil Resistors VSMP 10 kΩ, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y162410K0000T9R
- VPG Foil Resistors VSMP 5 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16255K00000T9R
- VPG Foil Resistors VSMP 2.5 kΩ, 1206 Metal Foil Surface Mount Resistor ±0.01 % 0.33 W - Y16252K50000T9R
- VPG Foil Resistors VSMP 250 Ω, 0805 Metal Foil Surface Mount Resistor ±0.01 % 0.2 W - Y1624250R000T9R
