Vishay CRCW 1.5 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRCW20101K50FKEF
- RS Stock No.:
- 679-2398
- Mfr. Part No.:
- CRCW20101K50FKEF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$13.15
(exc. GST)
$14.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,925 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $0.526 | $13.15 |
| 250 - 600 | $0.513 | $12.83 |
| 625 - 1225 | $0.486 | $12.15 |
| 1250 + | $0.476 | $11.90 |
*price indicative
- RS Stock No.:
- 679-2398
- Mfr. Part No.:
- CRCW20101K50FKEF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.5kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Zero Ohm | |
| Package/Case | 2010 | |
| Packaging | Blister Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.75W | |
| Voltage | 400V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 600μm | |
| Width | 2.5mm | |
| Length | 5mm | |
| Standards/Approvals | EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.5kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Zero Ohm | ||
Package/Case 2010 | ||
Packaging Blister Tape | ||
Tolerance ±1 % | ||
Power Rating 0.75W | ||
Voltage 400V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 600μm | ||
Width 2.5mm | ||
Length 5mm | ||
Standards/Approvals EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
2010 Format CRCW Series - 1% (Paper T/R) (10Ω to 100kΩ)
Related links
- Vishay CRCW 100 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRCW2010100KFKEF
- Vishay CRCW 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRCW12061K00FKEAHP
- Vishay CRCW 1 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRCW20101K00FKEF
- Vishay CRCW 10 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRCW201010R0FKEF
- Vishay CRCW 100 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRCW2010100RFKEF
- Vishay CRCW 2.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRCW12062K20FKEAHP
- TE Connectivity TLM 0.033 Ω, 0805 Metal Foil Surface Mount Resistor 1 % Surface 0.75 W - TLMQ2ADR033FTD
- TE Connectivity TLM 0.091 Ω, 0805 Metal Foil Surface Mount Resistor 1 % Surface 0.75 W - TLMQ2ADR091FTD