Vishay CRCW 47.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120647R5FKEA
- RS Stock No.:
- 679-2162
- Mfr. Part No.:
- CRCW120647R5FKEA
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$2.40
(exc. GST)
$2.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,550 unit(s) ready to ship from another location
- Plus 12,500 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1200 | $0.048 | $2.40 |
| 1250 - 2450 | $0.047 | $2.35 |
| 2500 + | $0.046 | $2.30 |
*price indicative
- RS Stock No.:
- 679-2162
- Mfr. Part No.:
- CRCW120647R5FKEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 47.5Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | |
| Length | 3.2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 47.5Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | ||
Length 3.2mm | ||
Height 550μm | ||
1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (ZeroΩ to 9.09kΩ)
Features and benefits:
Applications:
Related links
- Vishay CRCW 47.5 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120647R5FKEA
- Vishay CRCW 47.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW120647K5FKEA
- Vishay CRCW 47.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW040247K5FKED
- Vishay CRCW 47.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW060347K5FKEA
- Vishay CRCW 47.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW080547K5FKEA
- Vishay CRCW 47.5 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW080547R5FKEA
- Vishay CRCW 301 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206301RFKEA
- Vishay CRCW 1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061R00FKEA