Vishay CRCW 22.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW120622R1FKEA
- RS Stock No.:
- 679-1923
- Mfr. Part No.:
- CRCW120622R1FKEA
- Brand:
- Vishay
This image is representative of the product range
Add 1250 more to save $1.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$7.25
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,600 left, ready to ship from another location
- Final 200 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1200 | $0.145 | $7.25 | - |
| 1250 - 2450 | $0.144 | $7.20 | $1.25 |
| 2500 + | $0.14 | $7.00 | $12.50 |
*price indicative
- RS Stock No.:
- 679-1923
- Mfr. Part No.:
- CRCW120622R1FKEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 22.1Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Standards/Approvals | EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 22.1Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Standards/Approvals EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | ||
Termination Style Solder | ||
Length 3.2mm | ||
Width 1.6mm | ||
1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (ZeroΩ to 9.09kΩ)
Features and benefits:
Applications:
Related links
- Vishay CRCW 22.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW120622R1FKEA
- Vishay CRCW 56.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW120656R2FKEA
- Vishay CRCW 12 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW060312K0FKEAHP
- Vishay CRCW 1.54 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW12061K54FKEA
- Vishay CRCW 39.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW120639K2FKEA
- Vishay CRCW 6.81 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW12066K81FKEA
- Vishay CRCW 1.2 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW12061M20FKEA
- Vishay CRCW 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW060333R0FKEAHP