Vishay CRCW 604 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - CRCW0805604RFKEA
- RS Stock No.:
- 679-1585
- Mfr. Part No.:
- CRCW0805604RFKEA
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$2.00
(exc. GST)
$2.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8,900 unit(s) shipping from 09 November 2026
- Final 17,050 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 100 | $0.04 | $2.00 |
| 150 + | $0.04 | $2.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
$25.00
(exc. GST)
$27.50
(inc. GST)
- RS Stock No.:
- 679-1585
- Mfr. Part No.:
- CRCW0805604RFKEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 604Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Standards/Approvals | EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 604Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Standards/Approvals EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Width 1.25mm | ||
Termination Style Solder | ||
Height 450μm | ||
0805 CRCW Series Surface Mount Resistors- 1% (Paper T/R) (ZeroΩ to 9.31kΩ)
Features and benefits:
Applications:
Related links
- Vishay CRCW 604 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRCW0805604RFKEA
- Vishay CRCW 681 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRCW0805681KFKEA
- Vishay CRCW 10.5 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRCW080510K5FKEA
- Vishay CRCW 23.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRCW080523K7FKEA
- Vishay CRCW 27.4 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRCW080527K4FKEA
- Vishay CRCW 1.37 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRCW08051K37FKEA
- Vishay CRCW 121 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRCW0805121RFKEA
- Vishay CRCW 1.33 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRCW08051K33FKEA
