Vishay CRCW 249 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW0805249RFKEA
- RS Stock No.:
- 679-1131
- Mfr. Part No.:
- CRCW0805249RFKEA
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save $0.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$2.00
(exc. GST)
$2.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,750 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.04 | $2.00 | - |
| 500 - 1200 | $0.04 | $2.00 | - |
| 1250 - 2450 | $0.039 | $1.95 | $1.25 |
| 2500 - 4950 | $0.038 | $1.90 | $5.00 |
| 5000 + | $0.037 | $1.85 | $15.00 |
*price indicative
- RS Stock No.:
- 679-1131
- Mfr. Part No.:
- CRCW0805249RFKEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 249Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Zero Ohm | |
| Package/Case | 0805 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Height | 450μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 249Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Zero Ohm | ||
Package/Case 0805 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Height 450μm | ||
Termination Style Solder | ||
0805 CRCW Series Surface Mount Resistors- 1% (Paper T/R) (ZeroΩ to 9.31kΩ)
Features and benefits:
Applications:
Related links
- Vishay CRCW 249 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW0805249RFKEA
- Vishay CRCW 249 Ω Thick Film ±1 % 0.125 W - CRCW0805249RFKEA
- Vishay CRCW 249 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRCW0805249KFKEA
- Vishay CRCW 249 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW0603249KFKEA
- Vishay CRCW 249 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603249RFKEA
- Vishay CRCW 249 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW0402249RFKED
- Vishay CRCW 249 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW0402249KFKED
- Vishay CRCW 249 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206249RFKEA