Vishay MMB0207 680 Ω, 0207 Thin Film Surface Mount Resistor ±1 % Surface 0.4 W - MMB02070C6800FB200

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$9.98

(exc. GST)

$10.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,025 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$0.399$9.98-
250 - 600$0.394$9.851%
625 - 1225$0.379$9.485%
1250 - 2475$0.364$9.108%
2500 +$0.354$8.8511%

*price indicative

Packaging Options:
RS Stock No.:
678-8119
Distrelec Article No.:
304-44-177
Mfr. Part No.:
MMB02070C6800FB200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

680Ω

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

350V

Power Rating

0.4W

Mount Type

Surface

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

MMB0207

Maximum Operating Temperature

125°C

Height

5.8mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

8mm

Length

5.8mm

MMB 0207 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Each (On a Reel of 2000)
$0.126
Each (Supplied on a Reel)
$0.399
Each (In a Pack of 25)
$0.246
Each (In a Pack of 25)
$0.246

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy