RS Better World

Vishay MMA0204 3.3 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - MMA02040E3301BB100

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.02

(exc. GST)

$9.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 865 unit(s) ready to ship from another location
  • Plus 3,550 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$1.804$9.02
50 - 120$1.786$8.93
125 - 245$1.742$8.71
250 - 495$1.712$8.56
500 +$1.688$8.44

*price indicative

Packaging Options:

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
678-7731
Mfr. Part No.:
MMA02040E3301BB100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

3.3kΩ

Technology

Thin Film

Package/Case

0204

Packaging

Tube

Tolerance

±0.1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-15 ppm/°C, +15 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MMA0204

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

175°C

Termination Style

Solder

Length

3.6mm

Height

3.6mm

Standards/Approvals

RoHS

Width

1.4mm

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

MMA 0204 Precision MELF 0.1% Resistors


Advanced thin film technology

Superior stability: Class 0.05

Wide precision range: 43 Ω to 220kΩ

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Surface Mount - MELF


Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy