Vishay MMA0204 110 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E1103BB100
- RS Stock No.:
- 678-7582
- Mfr. Part No.:
- MMA02040E1103BB100
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-7582
- Mfr. Part No.:
- MMA02040E1103BB100
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 110kΩ | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tube | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MMA0204 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Length | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 110kΩ | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tube | ||
Tolerance ±0.1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MMA0204 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Length 3.6mm | ||
MMA 0204 Precision MELF 0.1% Resistors
Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Surface Mount - MELF
Approvals
EN 140401-803
Related links
- Vishay MMA0204 110 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E1103BB100
- Vishay MMA0204 10 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E1002BB100
- Vishay MMA0204 220 Ω, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E2200BB100
- Vishay MMA0204 3 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E3001BB100
- Vishay MMA0204 7.5 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E7501BB100
- Vishay MMA0204 100 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E1003BB100
- Vishay MMA0204 2 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E2001BB100
- Vishay MMA0204 220 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E2203BB100