Vishay MMA 620 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C6200FB300
- RS Stock No.:
- 678-7504
- Mfr. Part No.:
- MMA02040C6200FB300
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$2.78
(exc. GST)
$3.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.111 | $2.78 | - |
| 250 - 600 | $0.108 | $2.70 | 2% |
| 625 - 1225 | $0.106 | $2.65 | 4% |
| 1250 - 2475 | $0.104 | $2.60 | 6% |
| 2500 + | $0.101 | $2.53 | 9% |
*price indicative
- RS Stock No.:
- 678-7504
- Mfr. Part No.:
- MMA02040C6200FB300
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 620Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | ±1 % | |
| Packaging | Tube | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | MMA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 620Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance ±1 % | ||
Packaging Tube | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series MMA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability: exceeds class 0.25
Best in class Pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMA 620 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C6200FB300
- Vishay MMA 270 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C2700FB300
- Vishay MMA 11 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1102FB300
- Vishay MMA 51 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C5109FB300
- Vishay MMA 200 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C2003FB300
- Vishay MMA 750 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C7500FB300
- Vishay MMA 1.8 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1801FB300
- Vishay MMA 510 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C5100FB300