Vishay MMA0204 300 kΩ, 0204 Thin Film ±1 % 0.25 W - MMA02040C3003FB300
- RS Stock No.:
- 678-7340
- Mfr. Part No.:
- MMA02040C3003FB300
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-7340
- Mfr. Part No.:
- MMA02040C3003FB300
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | MMA0204 | |
| Resistance | 300 kΩ | |
| Package/Case | 0204 | |
| Technology | Thin Film | |
| Tolerance | ±1 % | |
| Power Rating | 0.25 W | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±50 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 200 V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series MMA0204 | ||
Resistance 300 kΩ | ||
Package/Case 0204 | ||
Technology Thin Film | ||
Tolerance ±1 % | ||
Power Rating 0.25 W | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±50 ppm/°C | ||
Termination Style Solder | ||
Voltage 200 V | ||
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMA0204 300 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C3000FB300
- Vishay MMA0204 1.5 MΩ, 0204 Thin Film ±1 % 0.25 W - MMA02040C1504FB300
- Vishay MMA0204 5.6 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C5608FB300
- Vishay MMA0204 180 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1803FB300
- Vishay MMA0204 1 mΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1004FB300
- Vishay MMA0204 33 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C3302FB300
- Vishay MMA0204 15 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1502FB300
- Vishay MMA0204 18 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1809FB300
