Vishay MMA0204 120 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1200FB300

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $0.13

View bulk pricing options

Subtotal (1 pack of 25 units)*

$1.73

(exc. GST)

$1.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
  • Plus 3,100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.069$1.73-
125 +$0.068$1.70$0.13

*price indicative

Packaging Options:
RS Stock No.:
678-7188
Mfr. Part No.:
MMA02040C1200FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

120Ω

Technology

Thin Film

Package/Case

0204

Packaging

Tube

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

MMA0204

Maximum Operating Temperature

125°C

Length

3.6mm

Termination Style

Solder

Width

1.4mm

Standards/Approvals

RoHS

MMA 0204 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

  • RS Stock No. 6787188P
  • Mfr. Part No. MMA02040C1200FB300
Each (Supplied on a Reel)
$0.069
Each (In a Pack of 25)
$0.069
Each (On a Reel of 500)
$0.057
Each (Supplied on a Reel)
$0.069

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy