Panasonic ERA 100 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB101V
- RS Stock No.:
- 669-6503
- Distrelec Article No.:
- 304-42-920
- Mfr. Part No.:
- ERA8AEB101V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.92
(exc. GST)
$2.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,100 unit(s) ready to ship from another location
- Plus 2,090 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 1245 | $0.384 | $1.92 |
| 1250 - 2495 | $0.378 | $1.89 |
| 2500 + | $0.372 | $1.86 |
*price indicative
- RS Stock No.:
- 669-6503
- Distrelec Article No.:
- 304-42-920
- Mfr. Part No.:
- ERA8AEB101V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Metal Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Height | 600μm | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Metal Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.2mm | ||
Height 600μm | ||
Standards/Approvals AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 100Ω Resistance, ±0.1 % Tolerance - ERA8AEB101V
This SMD resistor is a precision component designed for high-performance electronics. With a resistance of 100Ω and a compact footprint of 1206 (3216M), this component ensures optimal functionality in various applications. It is made using advanced metal film technology, providing consistent performance across a wide range of conditions, including automotive environments.
Features & Benefits
• Offers low tolerance of ±0.1 % for precise measurements
• Designed with a power rating of 0.25W for efficiency
• Features a temperature coefficient of ±25 ppm/°C for reliability
• Complies with the AEC-Q200 automotive standard for safety
• Built to withstand minimum operating temperatures as low as -55 °C
• Compact 1206 size facilitates easy integration into circuits
Applications
• Used in automotive requiring precision components
• Suitable for automation and control systems
• Ideal for high-frequency circuits in electronics
• Utilised in professional audio equipment for stability
What advantages does the low tolerance provide in precision applications?
The low tolerance of ±0.1 % ensures that the resistor maintains its specified resistance under varying conditions, making it ideal for applications requiring accurate signal processing and minimal deviation.
How does the temperature coefficient affect performance?
The temperature coefficient of ±25 ppm/°C indicates that resistance changes minimally with temperature fluctuations, enhancing reliability in environments subject to temperature variations.
What makes this suitable for automotive use?
Compliance with the AEC-Q200 standard ensures that it can operate effectively in demanding automotive environments, ensuring durability and reliability in critical applications.
Can this resistor handle high-power applications?
With a power rating of 0.25W, it is designed for lower power applications, ensuring consistent performance without overheating or failure in appropriate environments.
What happens if the operating temperature is exceeded?
Exceeding the specified operating temperature can lead to unreliable performance or damage, affecting the effectiveness of the resistor in the circuit. It is crucial to keep within the defined limits for optimal functionality.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 100 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB101V
- Panasonic ERA 100 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB104V
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 62 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 910 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 750 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 19.6 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
