TE Connectivity CPF 5.6 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B5K6E
- RS Stock No.:
- 666-2572
- Mfr. Part No.:
- CPF0805B5K6E
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $2.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.88
(exc. GST)
$3.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.576 | $2.88 | - |
| 50 - 120 | $0.536 | $2.68 | $2.00 |
| 125 - 245 | $0.494 | $2.47 | $10.25 |
| 250 - 495 | $0.456 | $2.28 | $30.00 |
| 500 + | $0.438 | $2.19 | $69.00 |
*price indicative
- RS Stock No.:
- 666-2572
- Mfr. Part No.:
- CPF0805B5K6E
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CPF | |
| Resistance | 5.6 kΩ | |
| Package/Case | 0805 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1 W | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±25 ppm/°C | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CPF | ||
Resistance 5.6 kΩ | ||
Package/Case 0805 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.1 W | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±25 ppm/°C | ||
Voltage 100 V | ||
- COO (Country of Origin):
- TW
0805 TE Connectivity CPF Series Precision Resistors 1.6kΩ - 5.9kΩ
CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Feature
Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Related links
- TE Connectivity CPF 5.6 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B5K6E
- TE Connectivity CPF 5.9 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B5R9E1
- TE Connectivity CPF 1.5 MΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B1M5E
- TE Connectivity CPF 5.6 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B5K6E
- TE Connectivity CPF 4.3 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B4K3E
- TE Connectivity CPF 30 kΩ, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B30KE
- TE Connectivity CPF 37.4 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B37R4E1
- TE Connectivity CPF 178 Ω, 0805 Thin Film ±0.1 % 0.1 W - CPF0805B178RE1
