Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB102V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.01

(exc. GST)

$2.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,430 unit(s) shipping from 09 November 2026
  • Plus 280 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$0.402$2.01
50 - 120$0.388$1.94
125 - 245$0.378$1.89
250 - 495$0.368$1.84
500 +$0.358$1.79

*price indicative

RS Stock No.:
662-0647
Distrelec Article No.:
304-33-681
Mfr. Part No.:
ERA3APB102V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1kΩ

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-15 ppm/°C, +15 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Length

1.6mm

Height

450μm

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 1 kΩ Resistance, ±0.1 % Tolerance - ERA3APB102V


This SMD resistor is a high-precision component designed to deliver exceptional performance in various electronic applications. With a resistance Value of 1 kΩ and a Compact 0603 (1608M) package, this thin film resistor is suitable for demanding scenarios, including automotive settings. It operates efficiently within a temperature range of -55°C to +155°C while ensuring a tolerance of just ±0.1 %.

Features & Benefits


• Utilises thin film technology for enhanced stability and performance
• Offers a low tolerance of ±0.1 % for precise measurements
• High power rating of 0.1 W enables reliable operation
• Complies with the AEC-Q200 automotive standard for quality assurance
• Features a temperature coefficient of ±15 ppm/°C for temperature stability
• Available in a Compact 0603 package for space-saving designs

Applications


• Suitable for automotive circuit designs that require high precision
• Used in precision measurement instruments for accurate readings
• Ideal for consumer electronics where space and performance are critical
• Effective in automation systems requiring reliable components

How does the temperature coefficient affect performance?


The temperature coefficient of ±15 ppm/°C ensures minimal resistance variation across a wide temperature range, supporting stable performance in various operating conditions.

What advantages does the low tolerance provide?


A tolerance of ±0.1 % ensures precise current and voltage control, making it Ideal for applications demanding accuracy and reliability.

In what environments can this component be effectively used?


The resistor's operational temperature range makes it suitable for both high and low-temperature environments, particularly in automotive and industrial applications.

How does the packaging affect installation?


The Compact 0603 casing allows for easy placement on PCBs, making it especially useful in designs where space is limited while ensuring secure soldering.

What are the potential consequences of exceeding the power rating?


Exceeding the power rating of 0.1 W may lead to overheating, potentially damaging the resistor and causing circuit failure, which emphasises the importance of adhering to specified ratings.

Each (In a Pack of 5)
$0.16
Each (On a Reel of 250)
$0.076
Each (In a Bag of 5)
$0.168
Each (On a Reel of 250)
$0.076

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy