TE Connectivity SM 22 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW322RJT

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.30

(exc. GST)

$9.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$1.66$8.30-
250 - 495$1.636$8.181%
500 +$1.60$8.003%

*price indicative

Packaging Options:
RS Stock No.:
655-4711
Mfr. Part No.:
SMW322RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

22Ω

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Wirewound

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

3W

Voltage

500V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

SM

Maximum Operating Temperature

200°C

Height

5mm

Length

10.5mm

Termination Style

Solder

Standards/Approvals

No

Width

5.5mm

COO (Country of Origin):
TW

SM Wirewound 3W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Each (In a Pack of 5)
$1.382
Each (In a Pack of 5)
$1.294
Each (In a Pack of 5)
$1.362
Each (In a Pack of 5)
$1.324

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy