TE Connectivity SM 68 Ω Wirewound Surface Mount Resistor ±5 % 3 W - SMW368RJT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.30

(exc. GST)

$8.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$1.46$7.30
250 - 495$1.422$7.11
500 +$1.396$6.98

*price indicative

Packaging Options:
RS Stock No.:
647-6267
Mfr. Part No.:
SMW368RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

68Ω

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Wirewound

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

3W

Voltage

500V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

SM

Maximum Operating Temperature

200°C

Length

10.5mm

Termination Style

Solder

Height

5mm

Width

5.5mm

Standards/Approvals

No

SM Wirewound 3W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy