TE Connectivity SM 330 mΩ Wirewound ±5 % 3 W - SMW3R33JT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
647-5977
Mfr. Part No.:
SMW3R33JT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SM

Resistance

330 mΩ

Technology

Wirewound

Tolerance

±5 %

Power Rating

3 W

Maximum Operating Temperature

200 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±200 ppm/°C

Voltage

500 V

SM Wirewound 3W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy