KOA RK73H 39 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RK73H1ETTP3902F

Get a bulk buy discount

Add 1000 more to save $0.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$2.00

(exc. GST)

$2.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 09 November 2026
  • Plus 4,800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900$0.02$2.00-
1000 - 2400$0.02$2.00-
2500 +$0.019$1.90$2.50

*price indicative

RS Stock No.:
631-8470
Mfr. Part No.:
RK73H1ETTP3902F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

39kΩ

Technology

Thick Film

Resistor Type

Precision

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

RK73H

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

RoHS

Width

500μm

Height

350μm

Length

1mm

COO (Country of Origin):
JP

0402 Thick Film Chip Resistors, RK73H Series 1%


RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.

Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.

With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Small size and weight

Stable

Reliable

Lead free terminations

This series also includes jumper resistors

Approvals

AEC-Q200 qualified

Each (In a Pack of 100)
$0.019
Each (In a Pack of 100)
$0.02
Each (In a Pack of 100)
$0.019
Each (In a Pack of 100)
$0.019

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy