KOA RK73H 300 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - RK73H2ATTD3003F
- RS Stock No.:
- 631-5285
- Mfr. Part No.:
- RK73H2ATTD3003F
- Brand:
- KOA
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1.50
(exc. GST)
$1.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
- Plus 17,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.03 | $1.50 | - |
| 500 - 1200 | $0.029 | $1.45 | 3% |
| 1250 + | $0.028 | $1.40 | 6% |
*price indicative
- RS Stock No.:
- 631-5285
- Mfr. Part No.:
- RK73H2ATTD3003F
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 300kΩ | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | 2 mm Pitch Punch Paper | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RK73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 500μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 300kΩ | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging 2 mm Pitch Punch Paper | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RK73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 500μm | ||
Length 2mm | ||
- COO (Country of Origin):
- JP


0805 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Approvals
AEC-Q200 qualified
Related links
- KOA RK73H 300 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - RK73H2ATTD3000F
- KOA RK73H 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - RK73H2ATTD1R00F
- KOA RK73H 150 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RK73H2BTTD1500F
- KOA RK73H 91 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - RK73H2ATTD9102F
- KOA RK73H 33 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - RK73H2ATTD33R0F
- KOA RK73H 470 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RK73H2BTTD4700F
- KOA RK73H 5.1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - RK73H2ATTD5R10F
- KOA RK73H 820 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - RK73H2ATTD8200F
