Yageo TC164 10 kΩ, 1206 Thick Film Surface Mount Resistor Array ±5 % 0.06 W - TC164-JR-0710KL

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
618-6807
Mfr. Part No.:
TC164-JR-0710KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor Array

Resistance

10kΩ

Technology

Thick Film

Resistor Type

Array

Package/Case

1206

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.06W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

TC164

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Length

3.2mm

Termination Style

Concave

Standards/Approvals

EN, IEC, RoHS

Width

1.6mm

1206 Format (4 x 0603) TC164 Concave Series Resistor Array Reels


Thick film process resistor arrays

4 isolated resistors per array

Supplied on a 7" reel of 5000 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy