Yageo RC 1 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-071ML

Get a bulk buy discount

Add 50000 more to save -

View bulk pricing options

Subtotal (1 pack of 10000 units)*

$30.00

(exc. GST)

$30.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10000 - 40000$0.003$30.00-
50000 +$0.003$30.00-

*price indicative

RS Stock No.:
618-6194
Mfr. Part No.:
RC0402FR-071ML
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1mΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

350μm

Width

500μm

Length

1mm

Standards/Approvals

EN, IEC, RoHS

0402 Format RC Series Reels - 1%


Suitable for pick and place machinery

Ideal for small batch production or R & D departments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy