Yageo RC 2.2 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 125 mW - RC0805FR-072R2L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
618-3066
Mfr. Part No.:
RC0805FR-072R2L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

2.2Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

125mW

Voltage

150V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

EN, IEC, RoHS

Termination Style

Solder

Length

1mm

Height

500μm

0805 Format RC0805 Series Reels (ZeroΩ to 910Ω)


Suitable for Pick and Place Machinery

Sold in reel of 5000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy