Panasonic ERJ 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJS08J100V
- RS Stock No.:
- 520-6988
- Mfr. Part No.:
- ERJS08J100V
- Brand:
- Panasonic
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$9.65
(exc. GST)
$10.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.193 | $9.65 | - |
| 500 - 1200 | $0.191 | $9.55 | 1% |
| 1250 + | $0.184 | $9.20 | 4% |
*price indicative
- RS Stock No.:
- 520-6988
- Mfr. Part No.:
- ERJS08J100V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ H3Q 3.3 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ3R3V
- Panasonic ERJ H3Q 2.7 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ2R7V
- Panasonic ERJ H3Q 1.5 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ1R5V
- Panasonic ERJ H3Q 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ2R2V
- Panasonic ERJ 270 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJS08J271V
- Panasonic ERJ H3Q 5.6 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ5R6V
- Panasonic ERJ H3Q 1.8 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ1R8V
- Panasonic ERJ H3Q 1.2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ1R2V
