Panasonic ERJ 2.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- RS Stock No.:
- 520-6297
- Mfr. Part No.:
- ERJS06J272V
- Brand:
- Panasonic
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$9.55
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.191 | $9.55 | - |
| 500 - 1200 | $0.184 | $9.20 | 3% |
| 1250 + | $0.176 | $8.80 | 7% |
*price indicative
- RS Stock No.:
- 520-6297
- Mfr. Part No.:
- ERJS06J272V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0434383
- Mfr. Part No. ERJ6GEYJ473V
Each (In a Pack of 100)
$0.035
- RS Stock No. 0434226
- Mfr. Part No. ERJ6GEYJ202V
Each (In a Pack of 100)
$0.033
- RS Stock No. 0434157
- Mfr. Part No. ERJ6GEYJ471V
Each (In a Pack of 100)
$0.035
- RS Stock No. 0434113
- Mfr. Part No. ERJ6GEYJ221V
Each (In a Pack of 100)
$0.035
Related links
- Panasonic ERJ 51kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic 470Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic ERJ6GE 10MΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic ERJ6GE 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic 220Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic 47kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic 2kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W












