Panasonic ERJ 1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJS06J102V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$5.70

(exc. GST)

$6.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,600 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450$0.114$5.70
500 - 1200$0.112$5.60
1250 +$0.107$5.35

*price indicative

RS Stock No.:
520-6180
Mfr. Part No.:
ERJS06J102V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±5 %

Power Rating

0.13W

Voltage

100V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Length

2mm

Height

0.6mm

Termination Style

Solder

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy