Panasonic ERJ 1.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- RS Stock No.:
- 520-4881
- Mfr. Part No.:
- ERJS03J152V
- Brand:
- Panasonic
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$5.90
(exc. GST)
$6.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,300 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.118 | $5.90 | - |
| 500 - 1200 | $0.116 | $5.80 | 1% |
| 1250 + | $0.112 | $5.60 | 5% |
*price indicative
- RS Stock No.:
- 520-4881
- Mfr. Part No.:
- ERJS03J152V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ 330Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ 560Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ 2.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ 3.3kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ 30kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ3G 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ 200Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
