Susumu Co RG 24 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-243-B

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$2.95

(exc. GST)

$3.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,550 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 1200$0.059$2.95
1250 - 4950$0.058$2.90
5000 - 7450$0.057$2.85
7500 +$0.055$2.75

*price indicative

Packaging Options:
RS Stock No.:
520-3995
Mfr. Part No.:
RG1608P-243-B
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

24kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RG

Maximum Operating Temperature

155°C

Height

400μm

Standards/Approvals

RoHS

Width

800μm

Length

1.6mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy