Susumu Co RG 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RG1608P-103-B
- RS Stock No.:
- 520-3894
- Mfr. Part No.:
- RG1608P-103-B
- Brand:
- Susumu Co
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$4.00
(exc. GST)
$4.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 600 unit(s) shipping from 09 November 2026
- Final 5,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1200 | $0.08 | $4.00 |
| 1250 - 4950 | $0.078 | $3.90 |
| 5000 - 7450 | $0.075 | $3.75 |
| 7500 + | $0.073 | $3.65 |
*price indicative
- RS Stock No.:
- 520-3894
- Mfr. Part No.:
- RG1608P-103-B
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | RG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 400μm | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series RG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 400μm | ||
- COO (Country of Origin):
- JP
- RS Stock No. 5204156
- Mfr. Part No. RG1608P-104-B
Each (In a Pack of 50)
$0.162
- RS Stock No. 5204077
- Mfr. Part No. RG1608P-473-B
Each (In a Pack of 50)
$0.154
- RS Stock No. 5204011
- Mfr. Part No. RG1608P-303-B
Each (In a Pack of 50)
$0.162
- RS Stock No. 5203989
- Mfr. Part No. RG1608P-223-B
Each (In a Pack of 50)
$0.059
Related links
- Susumu Co RG 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RG1608P-104-B
- Susumu Co RG 2.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RG1608P-222-B
- Susumu Co RG 30 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RG1608P-303-B
- Susumu Co RG 47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RG1608P-473-B
- Susumu Co RG 6.8 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-682-B
- Susumu Co RG 300 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-304-B
- Susumu Co RG 2.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-272-B
- Susumu Co RG 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-203-B










