Susumu Co RG 390 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-391-B

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
520-3513
Mfr. Part No.:
RG1608P-391-B
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

390Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

RG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

400μm

Length

1.6mm

Standards/Approvals

RoHS

Width

800μm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy