Susumu Co RG 270 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RG1608P-271-B

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$2.80

(exc. GST)

$3.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 50 left, ready to ship from another location
  • Final 1,650 unit(s) shipping from 29 October 2026

Units
Per unit
Per Pack*
50 - 1200$0.056$2.80
1250 - 4950$0.055$2.75
5000 - 7450$0.053$2.65
7500 +$0.051$2.55

*price indicative

RS Stock No.:
520-3478
Mfr. Part No.:
RG1608P-271-B
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

270Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

RG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

400μm

Length

1.6mm

Width

800μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy