BC Components MCT 49.9 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D4999BP500

Bulk discount available
View bulk pricing options

Subtotal (10 units, in packs of 10)*

$1.18

(exc. GST)

$1.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$0.118$1.18
250 - 990$0.114$1.14
1000 - 1990$0.109$1.09
2000 +$0.107$1.07

*price indicative

RS Stock No.:
471-0329
Mfr. Part No.:
MCT06030D4999BP500
Brand:
BC Components
Find similar products by selecting one or more attributes.
Select all

Brand

BC Components

Resistance

49.9Ω

Product Type

Surface Mount Resistor

Resistor Type

Chip Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

MCT

Maximum Operating Temperature

155°C

Length

1.55mm

Termination Style

Surface Mount

Standards/Approvals

No

Width

0.85mm

Height

0.45mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy