Susumu Co RR 6.8 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.06 W - RR0816P-682-D

Unavailable
RS will no longer stock this product.
RS Stock No.:
391-5315
Mfr. Part No.:
RR0816P-682-D
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Product Type

Surface Mount Resistor

Resistance

6.8kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.5 %

Power Rating

0.06W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RR

Maximum Operating Temperature

125°C

Height

400μm

Length

1.6mm

Standards/Approvals

RoHS

Width

800μm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy